1-1744426-4

Header Housing Assy, EP 2.5 RA, 14 Pos.

Introducing the Economy Power 2.5 Header Housing Assembly, a crucial component for your power and signal circuit applications. This right-angle connector features a 14-position inline layout, perfect for board mount installations. Constructed with durable nylon housing material in a sleek white color, it meets UL 94V-0 flammability standards for safety. Each contact, made of copper alloy with tin plating, ensures reliable connectivity with a current rating of 4.2A at 250VAC. With a pitch of 2.5mm, it accommodates wire sizes ranging from 20 to 26 AWG, making it versatile for various projects. The assembly, measuring 37.5mm in length and 7.6mm in height, is designed for wave solder processes, capable of withstanding temperatures from -55°C to 105°C. With features such as PCB retention, bright plating finishes, and mating with a printed circuit board, this connector offers ease of use and secure attachment. Compliant with RoHS regulations, it is a reliable and environmentally friendly choice for your connectivity needs in appliances and beyond. With a package quantity of 200, it's ideal for both prototyping and production. Elevate your PCB connections with this high-quality and efficient housing assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744426-4
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 200
Contact Amperage: 4.2 A
Number of Positions: 14
Housing Color: White
Mount Orientation: Right Angle
GPL: 101
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 - 5 µm, 80 - 200 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .299 in, 7.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Wire Size: .13 - .6 mm², 20 - 26 AWG
Contact Layout: Inline
Connector Length: 1.47 in, 37.5 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: With
Termination Post Tail Length: .125 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744426-4
SKU: AMP1-1744426-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: