1-1969541-4
RETAINER, TPA, DUAL ROW, EP2.5
Enhance the stability of your dual-row EP2.5 connectors with this Retainer, designed for Terminal Position Assurance. Crafted in black for a sleek finish, it complements the Economy Power 2.5 series seamlessly. With two rows and 14 positions, it offers secure support for your wiring connections. Operating in a temperature range of -55 to 105°C (-67 to 221°F), it's ideal for various applications, including appliances. This accessory, part of the Wire to Wire connector system, ensures reliable performance in PCB setups, meeting RoHS compliance standards. Install it effortlessly for enhanced connector retention and organization.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969541-4 |
Color: | Black |
Series: | Economy Power 2.5 |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Package Quantity: | 7000 |
Number of Positions: | 14 |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L950 |
Connector System: | Wire to Wire |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | 11.35 mm, .45 in |
Part Aliases: | 1-1969541-4 |
SKU: | AMP1-1969541-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |