1-1969443-5
EP 2.5 TPA Retainer, 15 Pos
Enhance cable management and secure terminal positions with our EP 2.5 TPA Retainer. Designed for Economy Power 2.5 connectors in a 15-position configuration, this black retainer ensures reliable connectivity in various appliances. Made of durable Nylon GF, it can withstand extreme temperatures ranging from -55 to 105°C (-67 to 221°F). With a pitch of 2.5mm (.098 in), it offers easy installation for wire-to-board connections. Each package contains 600 units, making it ideal for bulk applications. Compliant with RoHS standards, this accessory is essential for maintaining efficient backplane connections in electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969443-5 |
Color: | Black |
Series: | Economy Power 2.5 |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Body Material: | Nylon GF |
Package Quantity: | 600 |
Number of Positions: | 15 |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L950 |
Connector System: | Wire to Board |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | .099 in, 2.51 mm |
Part Aliases: | 1-1969443-5 |
SKU: | AMP1-1969443-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |