3-1734260-3

WTB 1.25 PTH 30U" GLD 3 POS

Looking for a reliable solution for your PCB connection needs? Our 1.25 PTH 30U" GLD 3 POS connector from the HPI series offers high-performance functionality with its high temperature thermoplastic housing and phosphor bronze contacts. With a pitch of 1.25mm and a contact amperage of 3A, it's suitable for signal circuit applications. Operating within a wide temperature range of -25 to 85°C, this connector ensures durability and stability. Featuring board mount and surface mount options, along with crimp termination method, it provides versatile installation possibilities. Its UL 94V-0 flammability standard compliance guarantees safety, while the contact plating of nickel ensures optimal conductivity. With a package quantity of 1000 and reel packaging, it's ideal for bulk usage. Whether you're designing new electronics or maintaining existing systems, this connector offers a reliable and efficient solution for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1734260-3
Series: HPI
Housing Material: High Temperature Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Surface Mount
Contact Material: Phosphor Bronze
Pitch: .049 in, 1.25 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 3 A
Number of Positions: 3
Housing Color: Natural
Mount Orientation: Vertical
GPL: 289
Packaging: Reel
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Nickel
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .187 in, 4.75 mm
PCB Retention Type: Solder Peg
Sealable: No
Reel Diameter: 24 mm
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: G743
Wire Size: 26 - 32 AWG
Contact Layout: Inline
Connector Length: .355 in, 9.04 mm
Connector System: Wire to Board
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .167 in, 4.25 mm
Mating Retention: Without
PCB Mount Alignment: Without
Terminations Per Post: 3
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1734260-3
SKU: AMP3-1734260-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: