2-1939261-3

DYNAMIC 1200D HDR ASSY V 6P Y NTRL GOLD

Enhance your power and signal connectivity with the DYNAMIC 1200D HDR ASSY V 6P. This versatile assembly, part of the Dynamic 1000 Series, features a durable polyester housing with gold-plated copper alloy contacts, ensuring reliable performance in demanding environments. With a 2.5mm pitch and 3.3mm row spacing, it offers efficient board mount installation via through-hole soldering. Rated for 250V AC/DC and capable of handling 3.5A, it's suitable for a wide range of applications. Its UL 94V-0 compliant housing, along with its wave solder capability to 265°C, guarantees safety and durability. With 6 positions, this natural-colored connector is perfect for cable-to-board setups, with a 12.45mm height and compact 10.1mm length. Whether you're working on industrial machinery or electronic devices, this PCB mount header provides the performance and reliability you need. Explore more PCB connectors in our extensive range of products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1939261-3
Series: Dynamic 1000 Series
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Row Spacing: .129 in, 3.3 mm
Package Quantity: 46
Contact Amperage: 3.5 A
Number of Positions: 6
Housing Color: Natural
Mount Orientation: Vertical
GPL: 440
Packaging: Tube
Operating Temperature Range: ,
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .039 - .062 in, 1.0 - 1.6 mm
Connector Height: 12.45 mm, .490 in
PCB Retention Type: Retention Leg
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K747
Connector Length: 10.1 mm, .397 in
Connector System: Cable-to-Board
Contact Shape: Rectangle
Connector Width: 11.3 mm, .444 in
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.73 µin
Contact Mating Area Length: .141 in, 3.6 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1939261-3
SKU: AMP2-1939261-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: