Enhance your power connectivity with our DYNAMIC 1200D TAB HSG 12P P/M, a robust housing solution from the Dynamic 1000 Series. Designed for durability and performance, this UL 94V-0 certified connector features 12 contacts in a two-row configuration, perfect for signal applications. Crafted from high-quality Polyester - GF, it ensures reliable operation in a wide temperature range from -55 to 105°C. With a pitch of 2.5mm and tab contact type, it offers secure and efficient wire termination. The sleek black housing not only adds a professional touch but also complies with RoHS standards for environmental responsibility. Trust in our Rectangular Connector Housing for seamless power connections in any setting.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1903131-6
Series: Dynamic 1000 Series
Connector Type: Housing
Gender: Plug
Housing Material: Polyester - GF
Number of Contacts: 12
Number of Rows: 2
Pitch: .098 in, 2.5 mm
Contact Type: Tab
Row Spacing: .129 in, 3.3 mm
Number of Positions: 12
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 ;UL
SKU: AMP1-1903131-6
series: Dynamic 1000 Series
Preloaded: No
Number of Cavities: 12
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Matrix
Height: 21 mm / .826 in
Length: 27.1 mm / 1.066 in
Width: 13.9 mm / .547 in
Panel Thickness: .031 - .078 in / .8 - 2 mm
Operating Voltage: 250 VAC / 250 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Panel Mount
Panel Mount Feature Type: Mounting Ears
Panel Mount: Yes
Panel Mount Feature: With
For Use With: Receptacle Housing
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Panel
Sealable: No
Series Number: 1000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/03/2018 P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. Download
11/01/2017 P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change. Download