2-1827864-0
DYNAMIC 1200D REC HSG 20P Y BLACK
Enhance your connectivity solutions with the DYNAMIC 1200D REC HSG 20P Y BLACK, a versatile housing component from the Dynamic 1000 Series. Crafted from UL 94V-0 compliant polyester-GF, this receptacle housing ensures durability and safety in any application. With 20 contacts in a 2-row configuration, and a pitch of 2.5mm, it offers reliable connectivity for signal transmission. The black housing color adds a sleek touch to your design, while its broad operating temperature range of -55 to 105°C (-67 to 221°F) guarantees performance in diverse environments. Suitable for wire and cable termination, this connector housing is RoHS compliant, making it an environmentally conscious choice for your power connectivity needs. Explore the possibilities with this essential component in the Heavy Duty Power Connectors & Accessories category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1827864-0 |
Series: | Dynamic 1000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Socket |
Row Spacing: | .129 in, 3.3 mm |
Number of Positions: | 20 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP2-1827864-0 |
series: | Dynamic 1000 Series |
Preloaded: | No |
Number of Cavities: | 20 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 11.3 mm / .444 in |
Length: | 27.6 mm / 1.086 in |
Width: | 12.45 mm / .49 in |
Operating Voltage: | 250 VAC / 250 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Plug Housing & Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board / Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Series Number: | 1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |