2-1827864-4
DYNAMIC 1200D REC HSG 8P Y BLACK
Introducing the Dynamic 1200D Rec HSG 8P Y Black, a high-performance housing solution from our Dynamic 1000 Series. This UL 94V-0 and UL-certified housing, crafted from durable polyester with glass fiber reinforcement, is designed to meet the demands of heavy-duty power and signal applications. With eight contacts in a two-row configuration, featuring 2.5mm pitch and socket contact type, it ensures reliable connectivity. The sleek black housing not only offers a professional aesthetic but also withstands a wide operating temperature range from -55 to 105 °C (-67 to 221 °F). Ideal for wire and cable termination in various industries, this RoHS-compliant connector housing guarantees quality and performance. Upgrade your power connector system with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1827864-4 |
Series: | Dynamic 1000 Series |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Socket |
Row Spacing: | .129 in, 3.3 mm |
Number of Positions: | 8 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP2-1827864-4 |
series: | Dynamic 1000 Series |
Preloaded: | No |
Number of Cavities: | 8 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Matrix |
Height: | 11.3 mm / .444 in |
Length: | 12.6 mm / .496 in |
Width: | 12.45 mm / .49 in |
Operating Voltage: | 250 VAC / 250 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Plug Housing & Header |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Board / Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Series Number: | 1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |
11/01/2017 | P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change. | Download |