1-1939995-0

DYNAMIC D1100D SMT-HDR V 40P BLACK X

Experience the cutting-edge connectivity of the Dynamic 1000 Series with our DYNAMIC D1100D SMT-HDR V 40P BLACK X Header. This high-performance connector, meeting CSA and UL standards, boasts a rugged LCP housing in sleek black, perfect for industrial applications. With gold-plated contacts and a 2mm pitch, it ensures reliable signal transmission at 125V AC/DC. Featuring 40 positions in a vertical mount orientation, it offers seamless board integration. The surface mount termination method and X-keying provide efficient assembly, while the absence of strain relief allows for flexibility in design. Suitable for power and signal circuit applications, this connector operates in a wide temperature range from -55 to 105°C (-67 to 221°F) without compromising performance. Whether for wire-to-board systems or PCB connections, its straight contact style and shrouded header type guarantee secure mating alignment. With UL 94V-0 flammability rating, halogen-free composition, and RoHS compliance, it prioritizes safety and environmental responsibility. Elevate your connectivity solutions with the DYNAMIC D1100D SMT-HDR V 40P BLACK X Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1939995-0
Series: Dynamic 1000 Series
Connector Type: Header
Gender: Plug
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Plating: Gold
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .129 in, 3.3 mm
Keying: X
Package Quantity: 40
Lock Type: Latch
Contact Amperage: 3 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: Without
PCB Thickness (Recommended): .039 in, 1 mm
Connector Height: 13.4 mm, .527 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K747
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 1.7 in, 43.2 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 11.6 mm, .456 in
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1939995-0
SKU: AMP1-1939995-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2014 P-13-009010 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor.
Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download