1-2341421-5
DYNAMIC 1100D HDR ASSY V 10PX BLACK TIN
Experience seamless connectivity with our Dynamic 1000 Series HDR Assembly, designed for optimal performance in power and signal applications. This 10-position connector features a durable black tin housing, ensuring reliable functionality in diverse environments. With a voltage rating of 125V AC/DC and a contact amperage of 3A, it offers robust power transmission. The polyester GF housing, UL 94V-0 material flammability standard, and operating temperature range of -55 to 105°C (-67 to 221°F) guarantee safety and efficiency. Whether for board mount or through-hole soldering, its versatile termination methods cater to various assembly requirements. With a pitch of 2mm (.079 in) and a row spacing of 3.3mm (.129 in), it facilitates secure connections. The included locking latch and keyed mating alignment ensure secure mating, while the retention leg PCB mount type enhances stability. Wave solder capable and designed for industrial use, this connector assembly is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2341421-5 |
Series: | Dynamic 1000 Series |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .079, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Row Spacing: | .129 in, 3.3 mm |
Package Quantity: | 37 |
Contact Amperage: | 3 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Mating Retention Type: | Locking Latch |
Tail Length: | .12 in, 3.05 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
Connector Height: | 11.3 mm, .444 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Product Code: | K747 |
Contact Layout: | Matrix |
Connector Length: | 12.6 mm, .496 in |
Connector System: | Wire to Board |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | 12.45 mm, .49 in |
Mating Retention: | With |
Header Type: | Shrouded |
Insertion Force: | Standard |
Contact Retention: | With |
VDE Tested: | No |
Halogen Free: | No |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2341421-5 |
SKU: | AMP1-2341421-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |