1-1939818-2

DYNAMIC 1200D HDR ASSY H 4P X NTRL GOLD

Enhance the power and signal connectivity of your electronic systems with our Dynamic 1000 Series HDR ASSY H. Featuring a durable polyester housing in sleek black, this assembly is designed for reliable performance in industrial environments. With a two-row configuration and four positions, it offers versatility for various applications. Gold-plated copper alloy contacts ensure optimal conductivity, rated for 3.5A at 250V AC/DC. The through-hole solder termination method and wave solder capability simplify installation, while the UL 94V-0 flammability standard compliance guarantees safety. Measuring 11.8mm in height, with a 15mm width, the assembly is suitable for wire-to-board connections. Its shrouded header design and retention leg ensure secure PCB mounting, while the tin-plated PCB contact terminals accommodate thicknesses of 1.0-1.6mm. Trust in this high-quality connector for efficient and durable performance in your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1939818-2
Series: Dynamic 1000 Series
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Row Spacing: .129 in, 3.3 mm
Package Quantity: 61
Contact Amperage: 3.5 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Packaging: Tube
Operating Temperature Range: ,
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .039 - .062 in, 1.0 - 1.6 mm
Connector Height: 11.8 mm, .464 in
PCB Retention Type: Retention Leg
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K747
Connector Length: .299 in, 7.6 mm
Connector System: Wire to Board
Contact Shape: Rectangle
Connector Width: 15 mm, .59 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .122 in, 3.1 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm, 78.73 µin
Contact Mating Area Length: .141 in, 3.6 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1939818-2
SKU: AMP1-1939818-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: