2-1827875-5
DYNAMIC 1200D HDR ASSY V 10PY BLACK GOLD
Enhance your power and signal connections with the Dynamic 1000 Series HDR Assembly. Featuring a durable polyester housing in sleek black and gold, this connector ensures reliable performance in demanding industrial environments. With UL and CSA certifications, you can trust in its quality and safety. Designed for board mount installation, it offers a secure and efficient connection method. The 2.5mm pitch and 10-position layout accommodate various wire-to-board applications, making it versatile for use. Its 5A contact amperage and 250V AC/DC voltage rating provide robust power transmission capabilities. The straight contact style and through-hole termination method guarantee easy assembly. This connector is RoHS compliant and halogen-free, making it environmentally friendly. Perfect for power and signal circuit applications, it is an essential component for your electronic projects. With a package quantity of 30, it offers great value for bulk installations. Elevate your connectivity with the Dynamic 1000 Series HDR Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1827875-5 |
Series: | Dynamic 1000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .1299 in, 3.3 mm |
Keying: | Y |
Package Quantity: | 30 |
Lock Type: | Latch |
Contact Amperage: | 5 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Tail Length: | .149 in, 3.05 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
Connector Height: | 12.45 mm, .49 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K747 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 15.02 mm, .594 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Straight |
Connector Width: | 11.3 mm, .444 in |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | High |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1827875-5 |
SKU: | AMP2-1827875-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2014 | P-13-009010 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. |
Download |
12/23/2013 | P-13-009509 - Manufacturing location change. | Download |
12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download |