1-2348454-0

DYNAMIC 1200D HDR ASSY V 20PXBLACK TIN

Experience the power of connectivity with our Dynamic 1200D HDR Assembly. Crafted with precision and durability in mind, this plug connector boasts a high-performance design suitable for a variety of applications. The black polyester housing, reinforced with glass fibers, not only ensures strength but also meets UL 94V-0 flammability standards. With 20 positions and a 2.5mm pitch, it offers reliable contact for your electrical connections. Operating at up to 250V AC/DC and 5A, it's suitable for demanding environments. Featuring through-hole solder termination and wave solder capability, installation is a breeze. Whether for industrial or commercial use, this connector, with its vertical mount orientation and retention leg, provides secure and stable connectivity. Trust in its quality and performance, designed to meet your most stringent requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2348454-0
Series: Dynamic 1000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Tin
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Row Spacing: .129 in, 3.3 mm
Package Quantity: 17
Contact Amperage: 5 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Locking Latch
Tail Length: .12 in, 3.05 mm
Packaging: Box & Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Panel Mount: Without
Shielded: No
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Connector Height: 12.45 mm, .49 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: K747
Contact Layout: Matrix
Connector Length: 1.086 in, 27.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Assembly, Connector
ECCN: EAR99
Connector Width: .368 in, 9.35 mm
Mating Retention: With
PCB Mount Alignment: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 1 µm, 39.37 µin
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Panel Gasket: Without
Halogen Free: No
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2348454-0
SKU: AMP1-2348454-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: