2-1827875-6
DYNAMIC 1200D HDR ASSY V 12PY BLACK GOLD
Enhance your power and signal connections with our Dynamic 1000 Series DYNAMIC 1200D HDR ASSY V 12PY. This assembly, boasting a sleek black and gold design, offers reliable performance with CSA and UL standards compliance. Featuring a robust polyester housing, it ensures durability in various applications. With 12 contact positions and gold plating, it facilitates efficient data transmission with a contact amperage of 5A. Designed for board mount installation, it guarantees secure connectivity in industrial settings. The Y-keyed orientation and latch lock mechanism provide added convenience, while the high insertion force ensures a stable connection. Operating smoothly in temperatures ranging from -55 to 105°C, this connector is suitable for demanding environments. RoHS compliant and halogen-free, it meets stringent environmental standards, making it a sustainable choice for your projects. Whether for power or signal transmission, this connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1827875-6 |
Series: | Dynamic 1000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .1299 in, 3.3 mm |
Keying: | Y |
Package Quantity: | 26 |
Lock Type: | Latch |
Contact Amperage: | 5 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Tail Length: | .149 in, 3.05 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
Connector Height: | 12.45 mm, .49 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K747 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 15.02 mm, .692 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Straight |
Connector Width: | 11.3 mm, .444 in |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | High |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1827875-6 |
SKU: | AMP2-1827875-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2014 | P-13-009010 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. |
Download |
12/23/2013 | P-13-009509 - Manufacturing location change. | Download |
12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download |