1-1969541-8
RETAINER, TPA, DUAL ROW, EP2.5
Keep your connections secure with this Retainer, designed for use in dual row Economy Power 2.5 series connectors. Its Terminal Position Assurance feature ensures a reliable fit, and with a pitch of 2.5mm, it's perfect for various applications. This black accessory is suitable for use in appliances, with an operating temperature range of -55 to 105°C. With 18 positions and a package quantity of 2100, you can easily stock up for future projects. Its wire-to-wire connector system makes it versatile, while its durable construction meets standard requirements. Stay compliant with RoHS regulations and rest assured of its quality and performance. Perfect for PCB connectors, backplane connectors, and various other applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969541-8 |
Color: | Black |
Series: | Economy Power 2.5 |
Accessory Type: | TPA (Terminal Position Assurance) |
Number of Rows: | 2 |
Pitch: | .098 in, 2.5 mm |
Package Quantity: | 2100 |
Number of Positions: | 18 |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L950 |
Connector System: | Wire to Wire |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | 11.35 mm, .45 in |
Part Aliases: | 1-1969541-8 |
SKU: | AMP1-1969541-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |