1-1744417-8
18 POS EP 2.5 HSG, GLOW WIRE
Easily connect power components with our Economy Power 2.5 Housing in a natural color. This plug connector features a single row design with 18 positions, suitable for cable mount applications. Constructed of durable nylon, it meets UL 94V-0 flammability standards for safety. With a 2.5mm pitch and voltage rating of 250 VAC, it ensures reliable performance in a wide range of environments. The connector, with a compact height of 5.7mm, is ideal for power circuit applications. Its polarization and latch mating alignment system guarantee secure connections. Packaged in a quantity of 250, it is perfect for projects requiring multiple connectors. Operating temperature range from -55 to 105°C (-67 to 221°F) makes it suitable for various settings. This connector, designed for wire to board applications, offers ease of installation and reliable functionality, making it a top choice for appliance and power panel assembly. Compliant with RoHS regulations, it is environmentally friendly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1744417-8 |
Color: | Natural |
Series: | Economy Power 2.5 |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 250 |
Lock Type: | Latch |
Number of Positions: | 18 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .224 in, 5.7 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Contact Layout: | Inline |
Connector Length: | 1.859 in, 47.3 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1744417-8 |
SKU: | AMP1-1744417-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |