1-2307729-0
10P,2MM,B-B,REC,DRHZ,SMD,0.1AU,TR
Enhance your PCB connectivity with our AMPMODU 2 mm Board-to-Board Mezzanine Connector. Featuring a durable LCP housing in sleek black, this connector is designed for horizontal surface mounting, delivering reliable signal transmission in industrial applications. With 10 positions and a 2 A contact amperage, it ensures efficient power delivery. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. The connector's high temperature rating and reflow solder capability make it suitable for a wide range of assembly processes. Its right-angle board-to-board configuration with shrouded headers offers seamless integration, while the pick and place assembly feature streamlines installation. Trust in its robust construction and high performance for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2307729-0 |
Series: | AMPMODU 2 mm |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 2 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Horizontal |
GPL: | 438 |
Profile: | Standard |
Number of Loaded Positions: | 10 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Select Gold Flash |
Contact Mating Area Plating Thickness: | .1 µm, 3.94 µin |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .161 in, 4.1 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3623 |
Contact Layout: | Inline |
Connector Length: | 10 mm, .394 in |
Connector System: | Board to Board |
Post Size: | .20 x .40 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Board to Board Configuration: | Right Angle |
Contact Mating Area Plating Finish: | Matte |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .287 in, 7.3 mm |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Connector and Housing Type: | Receptacle |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2307729-0 |
SKU: | AMP1-2307729-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |