Enhance your board-to-board connections with this AMPMODU 2 mm receptacle, designed for vertical mounting. Featuring a durable thermoplastic housing in sleek black, it offers 40 gold-plated contacts for reliable performance. With a pitch of 2 mm, contact amperage of 1 A, and voltage rating of 250 VAC, it's ideal for industrial applications. The through-hole solder termination method ensures secure attachment to your PCB, while the compact size and stack height of 4.5 mm optimize space efficiency. RoHS compliant and boasting a high dielectric strength of 650 VAC, this connector guarantees both quality and compliance in your designs. Packaged in a convenient tray, it's ready for integration into your electronic systems. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1470209-3
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Contact Amperage: 1 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Box & Tray, Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Connector Assembly Type: PCB Mount Receptacle
Stack Height: .177 in, 4.5 mm
PCB Contact Termination Area Plating Thickness: 100 µin
Part Aliases: 4-1470209-3
SKU: AMP4-1470209-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: