1-2348455-4
DYNAMIC 1200D HDR ASSY H 8PX BLACK TIN
Enhance your connectivity with the DYNAMIC 1200D HDR ASSY H 8PX BLACK TIN Connector from the Dynamic 1000 Series. Designed with precision, this connector features a durable Polyester - GF housing in sleek black, meeting UL 94V-0 material flammability standards. With 8 positions and a 2.5mm pitch, it offers reliable power and signal transmission for various applications. Crimp or Through Hole solder termination methods make installation easy, and with a voltage rating of 250V AC/DC, it ensures efficient performance. The right-angle mount orientation, along with locking latch mating retention, guarantees secure connections. Operating in a wide temperature range of -55 to 105°C, this connector is suitable for industrial use. Its wave solder capability and nickel contact underplating ensure robust functionality, while its compact design, measuring just 15.02mm in length and 12.6mm in width, allows for versatile integration in wire-to-board systems. With LR7189 and E28476 agency certifications, as well as compliance with various standards, this connector guarantees quality and reliability in every use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2348455-4 |
Series: | Dynamic 1000 Series |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Row Spacing: | .129 in, 3.3 mm |
Keying: | X |
Package Quantity: | 37 |
Contact Amperage: | 5 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 440 |
Mating Retention Type: | Locking Latch |
Tail Length: | .122 in, 3.1 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
Connector Height: | 11.8 mm, .464 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Product Code: | K747 |
Contact Layout: | Matrix |
Connector Length: | 15.02 mm, .591 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | 12.6 mm, .496 in |
Mating Retention: | With |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 1 µm, 39.37 µin |
VDE Tested: | No |
Panel Gasket: | Without |
Halogen Free: | No |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2348455-4 |
SKU: | AMP1-2348455-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |