1-2348456-2

DYNAMIC 1200S HDR ASSY V 2P X BLACK TIN

Introducing the Dynamic 1200S HDR ASSY V 2P X, a versatile connector assembly designed for high-performance applications. This assembly, part of the Dynamic 1000 Series, features a durable black tin housing and meets CSA standards for quality and safety. With a 1-row, 2-position layout and crimp or through-hole solder termination options, it offers flexibility in installation. The contact plating of tin ensures reliable conductivity, while a voltage rating of 250V AC/DC makes it suitable for power and signal transmission. Operating in a wide temperature range of -55 to 105°C, it is ideal for industrial environments. With a compact vertical mount orientation and a locking latch for secure mating, this connector assembly is easy to install and use. Its UL 94V-0 flammability standard and wave solder capability guarantee durability and compliance with industry regulations. Perfect for wire-to-board connections in a variety of applications, this assembly is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2348456-2
Series: Dynamic 1000 Series
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Plating: Tin
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Row Spacing: .1 Primary/No Secondary in, 2.54 Primary/No Secondary mm
Package Quantity: 61
Contact Amperage: 5 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Locking Latch
Tail Length: .12 in, 3.05 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Connector Height: 12.45 mm, .49 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: K747
Contact Layout: Matrix
Connector Length: .299 in, 7.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Assembly, Connector
ECCN: EAR99
Connector Width: .314 in, 8 mm
Mating Retention: With
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 1 µm, 39.37 µin
VDE Tested: No
Panel Gasket: Without
Halogen Free: No
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2348456-2
SKU: AMP1-2348456-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: