7-1971846-7

7P, RAST 5 Tab Header, THV

The RAST 5 IDC Connectors series offers reliable power connectivity for printed circuit boards. With a housing made of durable nylon and contacts crafted from copper alloy with silver plating, these connectors ensure efficient performance. Featuring a 5mm pitch, they accommodate up to 7 positions in a single row. Designed for through-hole solder termination, they are suitable for vertical PCB mounting. Operating in a wide temperature range from -40 to 120°C (-40 to 248°F) and with a voltage rating of 250VAC, they are ideal for power applications. Their UL 94V-0 flammability rating guarantees safety. Packaged in a box and carton, these connectors are perfect for appliances and other industrial uses. RoHS compliance ensures environmental responsibility. With a shrouded header and mating tab retention, they provide secure and stable connections. The matte-finished PCB contact terminations offer reliable conductivity. Overall, the RAST 5 IDC Connectors are a dependable choice for wire-to-board applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1971846-7
Series: RAST 5 IDC Connectors
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 250 VAC
Contact Type: Tab
Row Spacing: 5 mm
Package Quantity: 45
Number of Positions: 7
Housing Color: Natural
Mount Orientation: Vertical
GPL: JJ4
Packaging: Box & Carton
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Power
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: 149.6 µin
PCB Contact Termination Area Plating: Silver
Connector Height: 12.8 mm, .5 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Connector Length: 1.46 in, 37.3 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
Termination Post Tail Length: .13 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 149.6 µin, 3.8 µm
Contact Retention: Without
Mating Tab Thickness: .031 in, .032 in, .81 mm, .8 mm
Mating Tab Width: .248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1971846-7
SKU: AMP7-1971846-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: