4-1734506-8

RCPT, 2.0MM, 50P,VRT MT, 8 Au", 2.6ST

Enhance your PCB connectivity with this AMPMODU 2 mm series PCB mount receptacle. Designed for vertical mounting, this connector features 50 gold-plated sockets with a pitch of 2 mm, ensuring reliable signal transmission. With a voltage rating of 250 VAC and a contact amperage of 1 A, it meets industrial standards for performance and safety. The black thermoplastic housing, UL 94V-0 rated for flammability, provides durability in various environments. Featuring a straight body orientation and through-hole solder termination, it offers easy installation on printed circuit boards with a thickness of 1.57 mm. RoHS compliant and ECCN classified as EAR99, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Meet your board-to-board stacking needs with this high-quality PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1734506-8
Series: AMPMODU 2 mm
Amperage: 1 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Contact Plating: Gold
Body Orientation: Straight
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Package Quantity: 105
Contact Amperage: 1 A
Number of Positions: 50
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Box & Tray, Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Post Size: .02 in, .5 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Connector Assembly Type: PCB Mount Receptacle
Stack Height: .177 in, 4.5 mm
PCB Contact Termination Area Plating Thickness: 2.54 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1734506-8
SKU: AMP4-1734506-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: