1-292134-0
CT BOX HDR ASSY V 10P AU W/KIN
Introducing the AMP CT Box Header Assembly, a vital component for power and signal circuit applications. With 10 gold-plated brass contacts in a single row, this Through Hole-Solder mounted connector ensures secure PCB attachment. Its durable Nylon 6/6 housing, meeting UL 94V-0 flammability standards, guarantees reliable performance in a wide temperature range from -40 to 105°C (-40 to 221°F). Featuring a pick and place cover assembly feature, the connector facilitates efficient installation. Suitable for wire-to-board connections, it accommodates 22-28 AWG wire sizes. With a compact design, measuring .858 inches in length and .267 inches in height, this shrouded PCB mount header is essential for your electronic assembly needs. Compliant with RoHS standards, it offers peace of mind for environmentally responsible manufacturing processes. Experience seamless connectivity with the AMP CT Box Header Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-292134-0 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 4 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .2 µm, 7.87 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
Connector Height: | .267 in, 6.8 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3178 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 21.8 mm, .858 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Shape: | Round, Rounded |
Connector Width: | .228 in, 5.8 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
PCB Mount Alignment Type: | Kinked Legs |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | .2 µm, 7.874 µin |
Contact Mating Area Length: | .165 in, 4.2 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-292134-0 |
SKU: | AMP1-292134-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |