292133-6
CT P/HDR ASSY BOX V 6P W/O KIN
Enhance your circuit assembly with our AMP CT Housing Assembly, featuring a 6-pin configuration crafted from durable Nylon 6/6 material. Designed for seamless integration on a circuit board, this vertical mount connector ensures secure and reliable performance. With a contact material of Brass and a pitch of 2mm (.079 in), it guarantees efficient power and signal transmission. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F), it suits various environments. This assembly, also compliant with UL 94V-0 flammability standards, is ideal for applications requiring robust and safe connectivity. With a package quantity of 1000, it caters to bulk assembly needs while meeting stringent quality standards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292133-6 |
Series: | AMP CT |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 4 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
Connector Height: | .267 in, 6.8 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0408 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 13.8 mm, .543 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Round, Rounded |
Connector Width: | .228 in, 5.8 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .165 in, 4.2 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292133-6 |
SKU: | AMP292133-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |