1-292134-2

CT BOX HDR ASSY V 12P AU W/KIN

Elevate your circuit connections with our AMP CT Box Header Assembly, designed for versatility and reliability. This 12-position vertical header features a durable Nylon 6/6 housing in a natural color, meeting UL 94V-0 flammability standards for safety. With through-hole solder termination and kinked legs for secure PCB mounting, it ensures stable performance in power and signal applications. The gold-plated brass contacts support 4A current at 125V AC/DC, offering optimal conductivity. Suitable for wire-to-board setups, this assembly is ideal for pick-and-place installation, with a compact design measuring 25.8mm in length and 5.8mm in width. RoHS compliant and operating in a wide temperature range, it guarantees quality and longevity in your electronic projects. Each package contains 200 units, making it convenient for large-scale manufacturing. Upgrade your assembly process with this AMP CT Box Header, a trusted solution for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292134-2
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 200
Contact Amperage: 4 A
Number of Positions: 12
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .2 µm, 7.87 µin
PCB Retention: With
PCB Contact Termination Area Plating: Gold
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3178
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 1.016 in, 25.8 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Round, Rounded
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
PCB Mount Alignment Type: Kinked Legs
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: .2 µm, 7.874 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292134-2
SKU: AMP1-292134-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: