292166-2

CT P/HDR BOX V 2P T/P NAT W/O

Easily integrate power and signal connections with this AMP CT PCB Mount Header. Designed for vertical board mounting, this 2-position connector features through-hole solder termination for secure installation. Its durable Nylon 6/6 housing in a natural color meets UL 94V-0 flammability standards, ensuring safety. With a pitch of 2mm, it accommodates 22-28 AWG wire sizes and operates reliably in temperatures ranging from -40 to 105°C (-40 to 221°F). The connector's tin-plated pin contacts can handle up to 4A of current at 125V AC/DC, making it suitable for various applications. Suitable for pick and place assembly, it comes in a package quantity of 80 for convenience. Meeting industry standards, this connector is ideal for use in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292166-2
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 80
Contact Amperage: 4 A
Number of Positions: 2
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3178
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: .228 in, 5.8 mm
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 292166-2
SKU: AMP292166-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: