Enhance connectivity in your electronic setups with our AMP CT Double Row Holder. Designed for optimal performance, this ivory-colored accessory features a 2mm pitch and 18 positions, making it perfect for wire-to-board applications. With a contact amperage of 3A and a durable PA 66 body material, it ensures reliable power transmission. Operating seamlessly in a wide temperature range, from -30 to 105°C (-22 to 221°F), it's suitable for various environments. Each package includes 1000 holders, meeting your bulk connectivity needs effortlessly. Trust in our Data and Devices-approved product for efficient and secure connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-175133-8
Color: Ivory
Series: AMP CT
Accessory Type: Holder
Pitch: .079 in, 2 mm
Row Spacing: 6.6 mm
Body Material: PA 66
Package Quantity: 1000
Contact Amperage: 3 A
Number of Positions: 18
GPL: 398
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
GPL Description: Data and Devices
Product Code: 0700
Wire Size: 24 - 28 AWG
Connector System: Wire to Board
Length: 22.3 mm, .878 in
Height: .261 in, 6.65 mm
Width: .297 in, 7.55 mm
Part Aliases: 1-175133-8
SKU: AMP1-175133-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: