292165-8

CT P/HDR BOX V 8P T/P NAT

Enhance your power and signal connections with our AMP CT Series Vertical PCB Mount Header. This 8-position connector features through-hole solder termination for secure attachment to your circuit board. With a durable nylon 6/6 housing in a natural color, it offers reliable performance in a range of applications. The contact pins, made of brass and plated with tin, ensure efficient conductivity. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Operating in temperatures from -40 to 105°C, it's suitable for various environments. With its compact design and kinked legs for PCB retention, it's ideal for pick and place assembly. Trust in its LR and E28476 agency certifications for quality assurance. This connector is perfect for wire to board setups, with a 2mm pitch and 22-28 AWG wire size compatibility. Whether for industrial or consumer electronics, it's a versatile solution for your connectivity needs. Packaged in a box and tube for convenience, it comes in a quantity of 20 for your convenience. Elevate your assembly process with this AMP CT header, designed for efficiency and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292165-8
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 20
Contact Amperage: 4 A
Number of Positions: 8
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3178
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 17.8 mm, .701 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: With
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 292165-8
SKU: AMP292165-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: