1-292133-0

CT P/HDR ASSY BOX V 10P W/O KI

Easily assemble power and signal connections with this AMP CT PCB Mount Header. Designed for vertical board mounting, it features a 10-pin layout with through-hole solder termination for secure attachment. The housing, made of UL 94V-0 rated Nylon 6/6 in a natural color, ensures durability and safety. With a contact amperage of 4 A and a voltage rating of 125 V AC/DC, it is suitable for various applications. The tin-plated brass contacts, suitable for 22-28 AWG wires, provide reliable conductivity. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), this header is ideal for use in diverse environments. Its compact design, with a height of 6.8 mm and a length of 21.8 mm, allows for efficient PCB integration. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Each package contains 500 units, making it convenient for bulk installations. Perfect for use in industrial settings, this AMP CT header ensures excellent performance and longevity in power and signal circuitry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292133-0
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 4 A
Number of Positions: 10
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0408
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 21.8 mm, .858 in
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Round, Rounded
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292133-0
SKU: AMP1-292133-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: