4-292133-3
CT P/HDR ASSY BOX V 3P W/O KIN
Introducing the CT P/HDR ASSY BOX V 3P W/O KIN, a versatile addition to the AMP CT series. This 3-position header assembly features a durable Nylon 6/6 housing in a vibrant yellow color, suitable for board mount applications. With through-hole solder termination and brass contacts plated with tin, it ensures reliable connectivity for power and signal circuits. Operating in a wide temperature range from -30 to 105°C, this header is ideal for various environments. Its compact design, measuring 7.8mm in length and 5.8mm in width, allows for efficient wire-to-board connections. Each package contains 1000 units, meeting high volume assembly needs with ease. RoHS compliant and UL 94V-0 rated for flammability, this header assembly prioritizes safety and environmental responsibility. Whether used in industrial machinery or consumer electronics, it guarantees performance and longevity. Upgrade your connectivity solutions with the AMP CT P/HDR ASSY BOX V 3P W/O KIN.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-292133-3 |
Series: | AMP CT |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 4 A |
Number of Positions: | 3 |
Housing Color: | Yellow |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
Connector Height: | .267 in, 6.8 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0408 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | .307 in, 7.8 mm |
Connector System: | Wire to Board |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Round, Rounded |
Connector Width: | .228 in, 5.8 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .165 in, 4.2 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-292133-3 |
SKU: | AMP4-292133-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |