3-292173-6

CT BOX HDR H SMT 6P O/TAPE NAT

Easily connect power and signal components with our AMP CT Box Header in Surface Mount technology. Featuring a natural housing color and PA 6T GF construction, this 6-position connector ensures reliable performance in a variety of applications. With a 2mm pitch and 4A amperage, it meets stringent industry standards for voltage and contact material, including UL 94V-0 flammability rating. Ideal for board mount installations, it offers a right-angle orientation and comes packaged in tape for convenient assembly. Operating in temperatures ranging from -40 to 105°C, it's suitable for both power and signal circuitry. The brass contact material with tin plating guarantees efficient conductivity, while the solder peg PCB retention type ensures secure attachment. With agency certifications from UL and CSA, as well as RoHS compliance, this connector is a reliable choice for your electronic assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-292173-6
Series: AMP CT
Amperage: 4 A
Housing Material: PA 6T GF
Number of Contacts: 6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 4 A
Number of Positions: 6
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .228 in, 5.8 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4552
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 13.8 mm, .543 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Shape: Round
Connector Width: .354 in, 9 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-292173-6
SKU: AMP3-292173-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: