3-292132-2

CT P/HDR BOX V 12P BLUE

Easily connect power and signal components with our AMP CT P/HDR BOX V 12P in Blue. This single-row header features a durable Nylon 6/6 housing, suitable for through-hole solder mounting on circuit boards. With a 2mm pitch and contact pins made of brass, it ensures reliable conductivity at 125V AC/DC and 4A current. UL 94V-0 compliant for safety, it's ideal for a wide temperature range of -40 to 105°C. The compact design, measuring 25.8mm in length and 5.8mm in width, offers efficient wire-to-board connectivity. Each package contains 200 headers, perfect for various assembly applications. Trusted certifications from UL and CSA guarantee quality and compliance with RoHS standards. Upgrade your PCB connections with this AMP CT header for seamless performance in diverse electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-292132-2
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 200
Contact Amperage: 4 A
Number of Positions: 12
Housing Color: Blue
Mount Orientation: Vertical
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3178
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 1.016 in, 25.8 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Round, Rounded
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
PCB Mount Alignment Type: Kinked Legs
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-292132-2
SKU: AMP3-292132-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: