1-292165-1

CT P/HDR BOX V 11P T/P NAT

Enhance your power and signal connections with our AMP CT Series Vertical PCB Mount Header. Designed for efficiency and reliability, this connector features 11 brass pin contacts with tin plating, suitable for wire sizes 22-28 AWG. Its durable Nylon 6/6 housing in a natural color meets UL 94V-0 flammability standards, ensuring safety in various applications. With a pitch of 2mm (.079 in) and operating temperature range of -40 to 105°C (-40 to 221°F), it's ideal for demanding environments. The connector, with a compact size of .937 in (23.8 mm) length and .228 in (5.8 mm) width, offers secure PCB mounting with kinked legs and PCB retention features. Certified by UL and CSA, and RoHS compliant, it guarantees quality and environmental responsibility. Perfect for wire-to-board connections, this shrouded header with pick and place cover assembly feature is a reliable choice for your electronic assemblies. Each package includes 20 connectors, ensuring you have an ample supply for your projects. Trust in our AMP CT Series for seamless and dependable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292165-1
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 20
Contact Amperage: 4 A
Number of Positions: 11
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3178
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 23.8 mm, .937 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: With
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292165-1
SKU: AMP1-292165-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: