2-292138-0
CT DOUBLE ROW ASSY H 20P HDR N
Enhance your power and signal connections with our AMP CT Double Row Assembly. This high-quality connector features a durable Nylon 6/6 housing, suitable for board mount installation with through-hole solder termination. With 20 positions and a 2mm pitch, it offers reliable performance in various applications. The brass contact material and tin plating ensure efficient conductivity, while UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Its compact design, with a low profile of 11mm, and right-angle mount orientation, make it space-efficient and easy to install. With LR 7189 and E28476 certifications, it meets industry standards for quality and safety. RoHS compliant and featuring a wire-to-board system, this connector is environmentally friendly and versatile in use. Trusted by leading manufacturers, it's the perfect choice for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-292138-0 |
Series: | AMP CT |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .256 in, 6.5 mm |
Package Quantity: | 170 |
Contact Amperage: | 4 A |
Number of Positions: | 20 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 11 mm, .433 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0700 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 1.02 in, 25.9 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Contact Shape: | Round, Rounded |
Connector Width: | 11.1 mm, .437 in |
Mating Retention: | Without |
PCB Mount Alignment: | With |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .185 in, 4.7 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-292138-0 |
SKU: | AMP2-292138-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |