Enhance your electronic projects with the AMP CT Box Header V SMT. This 9-pin connector in natural housing color boasts a durable PA 6T GF construction, ensuring reliable performance in various applications. With a surface mount termination method and a vertical mount orientation, it facilitates easy installation on PCBs. Operating efficiently in a wide temperature range, from -40 to 105 °C (-40 to 221 °F), it's suitable for both power and signal circuits. The contact area, plated with tin for optimal conductivity, accommodates wire sizes ranging from 22 to 28 AWG. Featuring a shrouded header type and with pick and place assembly features, it offers convenience during integration. RoHS compliant and designed for PCB mounting, this connector guarantees both performance and environmental responsibility. Elevate your connectivity solutions with the AMP CT Box Header V SMT 9P.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292174-9
Series: AMP CT
Amperage: 4 A
Housing Material: PA 6T GF
Number of Contacts: 9
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 700
Contact Amperage: 4 A
Number of Positions: 9
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .307 in, 7.8 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4552
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 20 mm, .787 in
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Contact Retention: With
Material Flammability Standard: UL 94V-0
Part Aliases: 292174-9
SKU: AMP292174-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: