Enhance power and signal connectivity with our REC ASS'Y OF HYB SF DRAWER. Designed for efficient and reliable performance, this assembly features 10 receptacles in a single row, ideal for various applications. With a 15A amperage rating and 250VAC voltage capacity, it ensures robust power transmission. The thermoplastic housing and copper alloy contacts guarantee durability and conductivity, while the UL 94V-0 flammability standard compliance underscores safety. Crimp termination and 24-16 AWG wire compatibility offer easy installation, perfect for panel mounting. Operating seamlessly in a wide temperature range of -30 to 105°C, this connector is suitable for diverse environments. Boasting a tray packaging and RoHS compliance, it aligns with industry standards for quality and environmental responsibility. Elevate your connectivity solutions with this versatile and high-performance REC ASS'Y.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292192-3
Color: Black
Series: CT Hybrid Drawer
Amperage: 15 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Crimp
Contact Material: Copper Alloy
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Package Quantity: 50
Number of Positions: 10
Housing Color: Black
Insulation Resistance: 100 MΩ
GPL: K13
Packaging: Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Panel Mount: With
PCB Retention: Without
Connector Height: 12 mm, .472 in
Panel Mount Type: Mounting Ears
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 1005
Drawer Style: Miniature Power
Custom Configurable: No
Number of Columns: 10
Number of Power Positions: 3
Number of Signal Positions: 7
Wire Size: 24 - 16 AWG, .2 - 1.25 mm², 394.71 - 2466.91 CMA
Contact Design: Tuning Fork
Contact Layout: Inline
Contact Transmits: Power, Signal (Data)
Connector Length: 1.87 in, 47.5 mm
Connector System: Wire to Wire
Connector Product Type: Connector
Dielectric Withstanding Voltage: 1800 V AC
Connector Width: 1.255 in, 31.9 mm
Mating Retention: Without
Voltage Rating (UL): 250 V AC
Power Contact Centerline: .276 in, 7 mm
Insulation Diameter: .055 - .094 in, 1.4 - 2.4 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292192-3
SKU: AMP1-292192-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: