2-292185-8
REC ASS'Y OF HYB DRAWER 32P
Enhance your connectivity with the REC ASS'Y OF HYB DRAWER 32P, a crucial component of the CT Hybrid Drawer series. This black receptacle assembly features 32 contacts, housed in durable thermoplastic for reliable performance. With a 15A amperage rating and panel mount design, it offers versatile use in power and signal applications. The crimp/IDC termination method and copper alloy contacts ensure secure connections, while meeting stringent UL 94V-0 flammability standards for safety. Operating in a wide temperature range, from -30 to 105°C, this connector is suitable for various environments. Its compact size, measuring 19mm in height and 76mm in length, accommodates 32 positions in a 2-row configuration. Whether for data transmission or power transfer, this receptacle guarantees efficient signal and power delivery. With features like PCB retention and mating alignment, it facilitates easy installation and maintenance. RoHS compliant, it aligns with environmental regulations for sustainable use. Experience seamless connectivity with this high-quality connector for your PCB applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-292185-8 |
Color: | Black |
Series: | CT Hybrid Drawer |
Amperage: | 15 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 32 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp/IDC |
Contact Material: | Copper Alloy |
Overall Height: | 19 |
Overall Length: | 76 |
Pitch: | .079 in, 2 mm |
Row Spacing: | .317 in, 8.05 mm |
Package Quantity: | 40 |
Number of Positions: | 32 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | K13 |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
PCB Retention: | With |
Connector Height: | 19 mm, .748 in |
PCB Retention Type: | Mounting Ears |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1005 |
Drawer Style: | Miniature Power |
Number of Columns: | 16 |
Number of Power Positions: | 4 |
Number of Signal Positions: | 28 |
Contact Design: | Tuning Fork |
Contact Transmits: | Power, Signal (Data) |
Connector Length: | 2.99 in, 76 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Connector Width: | 29.95 mm |
Mating Retention: | Without |
PCB Mount Alignment: | With |
Power Contact Centerline: | 1.736 in, 44.1 mm |
Contact Retention: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-292185-8 |
SKU: | AMP2-292185-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2013 | P-13-009402 - Currently, below parts are manufactured in Qingdao and the termainal of below parts are manufactured in Japan. TE want to tranfer the termianl manufacturing location from Japan to Qingdao. | Download |