Enhance your hybrid drawer with this 32-pin plug assembly, designed for seamless power and signal transmission. With a rugged thermoplastic housing and copper alloy contacts, it ensures reliable performance in any environment. Featuring panel mount and crimp/IDC termination, installation is easy and secure. Its compact size and two-row design make it ideal for space-constrained applications. Meeting UL 94V-0 standards for flammability, it guarantees safety. Operating temperature range of -30 to 105°C (-22 to 221°F) allows for versatile use. Perfect for data and device connectivity, this connector is RoHS compliant, ensuring environmental responsibility. Packaged in a box and carton for convenience, it's the perfect solution for your PCB socket receptacle needs. Upgrade your setup with this high-quality connector, offering 32 positions for power and signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-292181-8
Color: Black
Series: CT Hybrid Drawer
Amperage: 15 A
Connector Type: Connector Assembly
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 32
Number of Rows: 2
Mount Type: Panel
Termination Method: Crimp/IDC
Contact Material: Copper Alloy
Overall Height: 19
Overall Length: 76
Pitch: .079 in, 2 mm
Strain Relief: No Strain Relief
Row Spacing: .317 in, 8.05 mm
Package Quantity: 200
Number of Positions: 32
Housing Color: Black
Mount Orientation: Vertical
GPL: K13
Packaging: Box & Carton
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Panel Mount: With
PCB Retention: With
Connector Height: 19 mm, .748 in
PCB Retention Type: Mounting Ears
Panel Mount Type: Mounting Ears
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1005
Drawer Style: Miniature Power
Number of Columns: 16
Number of Power Positions: 4
Number of Signal Positions: 28
Contact Transmits: Power, Signal (Data)
Connector Length: 2.99 in, 76 mm
Connector System: Wire to Wire
Connector Product Type: Connector
Connector Width: 39.9 mm
Mating Retention: Without
PCB Mount Alignment: With
Power Contact Centerline: 1.736 in, 44.1 mm
Contact Retention: With
Material Flammability Standard: UL 94V-0
Part Aliases: 2-292181-8
SKU: AMP2-292181-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/01/2013 P-13-009402 - Currently, below parts are manufactured in Qingdao and the termainal of below parts are manufactured in Japan. TE want to tranfer the termianl manufacturing location from Japan to Qingdao. Download