2-292185-0
REC ASS'Y OF HYB DRAWER 24P
This 24-position receptacle assembly, part of the CT Hybrid Drawer series, is a crucial component for power and signal transmission. Constructed with high-quality thermoplastic housing material and UL 94V-0 flammability standard compliance, it ensures reliable performance. With a 15A amperage rating, it is suitable for various applications. Featuring a black housing color and tuning fork contact design, it guarantees efficient signal transmission. The panel mount with PCB retention and mounting ears offers easy installation and secure PCB attachment. Operating in a wide temperature range of -30 to 105°C, it is durable and versatile. With 12 columns including 4 power and 20 signal positions, it provides ample connectivity options. Designed for vertical mount orientation and with mating alignment for polarization, it ensures proper mating. With contact retention and RoHS compliance, it meets quality and environmental standards. Whether for data or power transmission, this connector assembly is a reliable solution. Packaged in trays, it is convenient for handling.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-292185-0 |
Color: | Black |
Series: | CT Hybrid Drawer |
Amperage: | 15 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp/IDC |
Contact Material: | Copper Alloy |
Pitch: | .079 in, 2 mm |
Row Spacing: | .317 in, 8.05 mm |
Package Quantity: | 40 |
Number of Positions: | 24 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | K13 |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
PCB Retention: | With |
Connector Height: | 19 mm, .748 in |
PCB Retention Type: | Mounting Ears |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1005 |
Drawer Style: | Miniature Power |
Number of Columns: | 12 |
Number of Power Positions: | 4 |
Number of Signal Positions: | 20 |
Contact Design: | Tuning Fork |
Contact Transmits: | Power, Signal (Data) |
Connector Length: | 2.68 in, 68 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Connector Width: | 29.95 mm |
Mating Retention: | Without |
PCB Mount Alignment: | With |
Power Contact Centerline: | 1.421 in, 36.1 mm |
Contact Retention: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-292185-0 |
SKU: | AMP2-292185-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2013 | P-13-009402 - Currently, below parts are manufactured in Qingdao and the termainal of below parts are manufactured in Japan. TE want to tranfer the termianl manufacturing location from Japan to Qingdao. | Download |