Easily connect power and signal components with our Plug Assembly for Hybrid Drawers. Designed for efficient panel mounting, this assembly features 24 positions in 2 rows, with 12 columns for seamless organization. The 15A amperage and copper alloy contact material ensure reliable performance, while the black thermoplastic housing meets UL 94V-0 flammability standards. With a pitch of 2mm and PCB retention with mounting ears, installation is secure and straightforward. Operating in temperatures ranging from -30 to 105°C (-22 to 221°F), this assembly is suitable for various environments. Perfect for data and devices, it offers mating alignment with polarization for ease of use. Packaged in quantities of 40, it's ideal for both small-scale and large-scale projects. ROHS compliant, this connector guarantees high-quality, environmentally friendly connectivity. Elevate your PCB setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-292181-0
Color: Black
Series: CT Hybrid Drawer
Amperage: 15 A
Connector Type: Connector Assembly
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 2
Mount Type: Panel
Termination Method: Crimp/IDC
Contact Material: Copper Alloy
Pitch: .079 in, 2 mm
Strain Relief: No Strain Relief
Row Spacing: .317 in, 8.05 mm
Package Quantity: 40
Number of Positions: 24
Housing Color: Black
Mount Orientation: Vertical
GPL: K13
Packaging: Box & Tray, Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Panel Mount: With
PCB Retention: With
Connector Height: 19 mm, .748 in
PCB Retention Type: Mounting Ears
Panel Mount Type: Mounting Ears
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1005
Drawer Style: Miniature Power
Number of Columns: 12
Number of Power Positions: 4
Number of Signal Positions: 20
Contact Transmits: Power, Signal (Data)
Connector Length: 2.68 in, 68 mm
Connector System: Wire to Wire
Connector Product Type: Connector
Connector Width: 39.9 mm
Mating Retention: Without
PCB Mount Alignment: With
Power Contact Centerline: 1.421 in, 36.1 mm
Contact Retention: With
Material Flammability Standard: UL 94V-0
Part Aliases: 2-292181-0
SKU: AMP2-292181-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/01/2013 P-13-009402 - Currently, below parts are manufactured in Qingdao and the termainal of below parts are manufactured in Japan. TE want to tranfer the termianl manufacturing location from Japan to Qingdao. Download