Easily connect power and signal wires with this black CT Hybrid Drawer receptacle assembly. Designed for efficient power transmission, it features 15A amperage and 250VAC voltage rating, ensuring reliable performance. With eight positions and a compact inline layout, it's ideal for various applications. The thermoplastic housing, copper alloy contacts, and UL 94V-0 flammability standard compliance guarantee durability and safety. Featuring crimp termination and wire-to-wire connector system, it offers easy installation. Operating in a wide temperature range (-30 to 105°C), it's suitable for diverse environments. Whether for data or power transmission, this receptacle assembly is a versatile solution. Packaged in trays of 50, it's convenient for bulk use. RoHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-292190-2
Color: Black
Series: CT Hybrid Drawer
Amperage: 15 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp
Contact Material: Copper Alloy
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Package Quantity: 50
Number of Positions: 8
Housing Color: Black
Insulation Resistance: 100 MΩ
GPL: K13
Packaging: Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Panel Mount: With
PCB Retention: Without
Connector Height: 12 mm, .472 in
Panel Mount Type: Mounting Ears
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 1005
Drawer Style: Miniature Power
Custom Configurable: No
Number of Columns: 8
Number of Power Positions: 3
Number of Signal Positions: 5
Wire Size: 24 - 16 AWG, .2 - 1.25 mm², 394.71 - 2466.91 CMA
Contact Design: Tuning Fork
Contact Layout: Inline
Contact Transmits: Power, Signal (Data)
Connector Length: 1.713 in, 43.5 mm
Connector System: Wire to Wire
Connector Product Type: Connector
Dielectric Withstanding Voltage: 1800 V AC
Connector Width: 1.255 in, 31.9 mm
Mating Retention: Without
Voltage Rating (UL): 250 V AC
Power Contact Centerline: .276 in, 7 mm
Insulation Diameter: .055 - .094 in, 1.4 - 2.4 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-292190-2
SKU: AMP2-292190-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: