Featuring a natural housing color, our Mini CT Single DIP V Connector with 12 pins offers reliable board-to-board connectivity. This compact nylon GF connector, part of the AMP Mini CT series, is engineered for signal applications, with a durable brass contact material and a pitch of 1.5mm (.059 in). With a 2A amperage rating, it ensures efficient power transmission, while its through-hole solder termination method guarantees secure assembly. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F), and compliant with UL 94V-0 flammability standards, this connector offers robust performance in various environments. Perfect for wire-to-board setups, it is CSA and UL certified, RoHS compliant, and ideal for pick-and-place assembly. Its vertical mount orientation with kinked legs and with panel mount and PCB retention features, ensures easy and stable installation on printed circuit boards. The connector comes in a package quantity of 700, making it suitable for both small-scale and large-scale assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292207-2
Series: AMP Mini CT
Amperage: 2 A
Housing Material: Nylon GF
Number of Contacts: 12
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 700
Contact Amperage: 2 A
Number of Positions: 12
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .33 in, 8.4 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7479
Contact Layout: Staggered
Connector Length: 20.5 mm, .807 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .185 in, 4.7 mm
Mating Retention: With
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292207-2
SKU: AMP1-292207-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: