292215-9
MINI CT SGL RELAY 9P NAT
Elevate your connectivity with our Mini CT Single Relay, featuring a sleek 9-pin design in a natural finish. Crafted with precision, this relay boasts UL 94V-0, CSA, and UL certifications for top-notch safety and performance. With a 2A rating, it ensures reliable power transmission. Its robust nylon 6/6 housing and brass contacts guarantee durability, while its panel mount configuration offers easy installation. Perfect for signal applications, this white connector operates flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), making it a versatile solution for your wiring needs. RoHS compliant, it meets environmental standards without compromise. Elevate your connectivity with our Mini CT Single Relay, featuring a sleek 9-pin design in a natural finish. Crafted with precision, this relay boasts UL 94V-0, CSA, and UL certifications for top-notch safety and performance. With a 2A rating, it ensures reliable power transmission. Its robust nylon 6/6 housing and brass contacts guarantee durability, while its panel mount configuration offers easy installation. Perfect for signal applications, this white connector operates flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), making it a versatile solution for your wiring needs. RoHS compliant, it meets environmental standards without compromise.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292215-9 |
Series: | AMP Mini CT |
Amperage: | 2 A |
Connector Type: | Connector Assembly |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Contact Material: | Brass |
Overall Height: | 11.8 mm, .464 in |
Overall Length: | 21.6 mm, .85 in |
Pitch: | .059 in, 1.5 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Number of Positions: | 9 |
Housing Color: | White |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Layout: | Inline |
Connector System: | Wire to Panel |
Mating Retention: | With |
Connector and Housing Type: | Plug to Plug Relay Header |
Operating Voltage: | 50 VAC, 50 VDC |
Standards Met: | UL 94V-0 ;CSA ;UL ;UL ;UL 94V-0 |
SKU: | AMP292215-9 |
series: | AMP Mini CT |
Contact Retention Within Housing: | Without |
Panel Thickness (Recommended): | .81 - 1.6 mm / .032 - .063 in |
CSA Certified: | Yes |
CSA File Number: | LR 7189 |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL Recognized |
CSA Rating: | Certified |
Mating Retention Type: | Locking Latch |
Panel Mount Feature Type: | Latches |
Panel Mount Feature: | With |
Sealable: | No |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |