6-292207-5

MINI CT SGL DIP V 15P BLUE

Elevate your PCB connectivity with our AMP Mini CT Single Dip V 15P connector in striking blue. Crafted from durable Nylon GF housing material, this vertical mount connector boasts a contact pitch of 1.5 mm and is suitable for signal applications. With 15 positions and a contact amperage of 2A, it offers reliable performance in a wide temperature range. Featuring through-hole solder termination and tin plating, it ensures secure and efficient PCB connections. UL 94V-0 certified for material flammability, this connector meets stringent safety standards. Designed for easy assembly with pick and place cover feature, it comes in a package quantity of 600 for your convenience. Trust in its LR 7189-133 and E28476 agency certifications, as well as RoHS compliance for environmentally friendly operation. Upgrade your electronics with this high-quality connector, perfect for wire-to-board applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-292207-5
Series: AMP Mini CT
Housing Material: Nylon GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 600
Contact Amperage: 2 A
Number of Positions: 15
Housing Color: Blue
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .33 in, 8.4 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7479
Contact Layout: Staggered
Connector Length: 24.99 mm, .983 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .185 in, 4.7 mm
Mating Retention: With
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 6-292207-5
SKU: AMP6-292207-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: