7-292207-0
MINI CT SGL DIP V 20P BLUE
Enhance your circuit assembly with our Mini CT Single Dip V connector in vibrant blue. Designed for optimal performance, this connector features a durable nylon GF housing and brass contacts, ensuring reliable signal transmission. With a 1.5mm pitch and 20 positions, it's perfect for signal applications. UL 94V-0 rated for safety, it can handle voltages up to 50V AC/DC. Its vertical mount orientation and kinked legs provide secure PCB attachment, while tin plating in the mating area guarantees excellent conductivity. With agency certifications from UL and CSA, as well as RoHS compliance, this connector meets rigorous quality standards. Whether for industrial or consumer electronics, it's a versatile choice for wire-to-board connections. Stay connected with confidence using our AMP Mini CT series connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-292207-0 |
Series: | AMP Mini CT |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 450 |
Contact Amperage: | 2 A |
Number of Positions: | 20 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Box & Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Panel Mount: | With |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .33 in, 8.4 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7479 |
Contact Layout: | Staggered |
Connector Length: | 1.279 in, 32.5 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .185 in, 4.7 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 7-292207-0 |
SKU: | AMP7-292207-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |