1-292227-1

1.5 MINI CT SGL H SMT W BOSS 1

Enhance your PCB connections with our AMP Mini CT 2 A Pin Header. Designed for seamless board mounting, this connector features 11 contacts in a single row, each crafted with durable brass for reliable signal transmission. With a voltage rating of 50 V AC/DC, it ensures safe and efficient performance. The housing, made of UL 94V-0 nylon 6T in a natural color, offers robust protection. Solder peg PCB retention and pre-tin contact plating guarantee secure and stable connections. Operating within a wide temperature range of -30 to 105 °C (-22 to 221 °F), this connector is ideal for various signal applications. RoHS compliant and certified by UL and CSA, it meets stringent quality standards. Its compact design, with a height of .303 inches and a width of .192 inches, allows for efficient PCB layout. Whether for industrial or commercial use, this connector is a versatile and dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292227-1
Series: AMP Mini CT
Amperage: 2 A
Housing Material: Nylon 6T
Number of Contacts: 11
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 200
Contact Amperage: 2 A
Number of Positions: 11
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Reel
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
PCB Retention: With
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .303 in, 7.7 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Inline
Connector Length: 21 mm, .827 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
ECCN: EAR99
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292227-1
SKU: AMP1-292227-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: