292232-4
1.5 MINI CT SGL V SMT W/BOS,PO
Introducing our AMP Mini CT 2 A Surface Mount Board Mount Connector, a versatile component designed for signal circuit applications. With a housing made of UL 94V-0 rated Nylon in a classic beige color, this connector features four brass contacts with tin plating for reliable conductivity. The 1.5 mm pitch and staggered contact layout accommodate wire sizes ranging from 24 to 28 AWG, ensuring compatibility with various systems. Its compact design, standing at 6.9 mm in height, allows for vertical PCB mounting with ease. Each package includes 500 units, conveniently supplied in tape and box packaging for efficient handling. Certified by UL and CSA for quality assurance, this connector is also RoHS compliant, meeting environmental standards. Perfect for wire-to-board applications, it offers secure mating retention and PCB alignment with locating posts, making assembly straightforward. Trust in this AMP connector for dependable performance in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292232-4 |
Series: | AMP Mini CT |
Amperage: | 2 A |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 500 |
Contact Amperage: | 2 A |
Number of Positions: | 4 |
Housing Color: | Beige |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Tape & Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .272 in, 6.9 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | .334 in, 8.5 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .185 in, 4.7 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292232-4 |
SKU: | AMP292232-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/15/2019 | P-19-017091 - Supplier Change. PI-FILM(MYLAR) SUPPLIER CHANGE FROM "PPI" TO "ZAP" |
Download |
05/27/2017 | P-17-014183 - Product improvement. For production control, TE Shanghai plant will unify package to plastic reel. | Download |