1-350766-3

03P UMNL V0 PLUG HSG ORANGE

Enhance your power and signal connections with the Universal MATE-N-LOK Housing. Crafted from durable nylon in a vibrant orange hue, this single-row housing accommodates three pins for seamless cable mount installation. With a pitch of 6.35mm, it ensures secure crimp termination, meeting UL 94V-0 flammability standards for added safety. Operating at up to 600V AC/DC, it's suitable for a range of applications, from appliances to industrial machinery. VDE tested and LR16455 certified, it guarantees reliable performance. Perfect for wire-to-wire or wire-to-board setups, this housing is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-350766-3
Series: Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .25 in, 6.35 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Package Quantity: 1
Number of Positions: 3
Housing Color: Orange
GPL: 236
Packaging: Package
Operating Temperature Range: ,
Circuit Application: Power & Signal
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1318
Contact Layout: Inline
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR16455
Connector Product Type: Housing
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-350766-3
SKU: AMP1-350766-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: