1-480703-4
04P UMNL CAP HSG YELL
Enhance your power and signal connectivity with our Universal MATE-N-LOK Panel Mount Connector. Designed for seamless integration, this connector features a durable Nylon housing in a vibrant yellow hue, meeting CSA and UL standards for reliable performance. With a 6.35mm pitch and 4 inline pin contacts, it facilitates efficient crimp termination for easy installation on panels ranging from 0.76mm to 2.29mm in thickness. Operating flawlessly in temperatures from -55°C to 105°C, it ensures steady functionality in diverse environments. VDE tested and RoHS compliant, it guarantees safety and environmental responsibility. Perfect for appliances and other applications, this connector is a versatile solution for your power and signal needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480703-4 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 4 |
Housing Color: | Yellow |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480703-4 |
SKU: | AMP1-480703-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |