1-640405-0
05P UMNL VALVE CONN HSG NATL
Enhance power and signal connectivity with this Universal MATE-N-LOK series connector, crafted with durable Nylon housing for reliable performance. Meeting UL and CSA standards, it guarantees safety and quality. Featuring three rows and five positions, it offers ample connectivity options. With a cable mount design and crimp termination method, installation is a breeze. Operating at up to 600V AC, it's suitable for various applications. The natural housing color blends seamlessly, while the compact size (28.7mm height, .704 in length, .488 in width) ensures easy integration. RoHS compliant and rated for temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for demanding environments. Perfect for appliances and other power-sensitive devices, this connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640405-0 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .222 in, 5.65 mm |
Package Quantity: | 1 |
Number of Positions: | 5 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Connector Height: | 1.129 in, 28.7 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Connector Length: | 17.9 mm, .704 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 12.4 mm, .488 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | Without |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-640405-0 |
SKU: | AMP1-640405-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |